4-1601041-1
031-087-000=TAB,PCB,STD,SMZ
Experience seamless connectivity with our SIAMEZE series push wire terminals. Designed for quick and efficient installations, these IDC Standard connectors feature solder post termination for secure attachment. The mating retention barbs ensure a reliable connection, while the tab terminal splice type simplifies wiring. Perfect for various applications, these RoHS-compliant terminals are a must-have in your toolkit. Upgrade your connectivity game with our Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601041-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601041-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.02 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 12.32 mm / .485 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-087-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |