1601011-1
131-023-000=TAB,187X020,STDSMZ
Enhance your wire termination process with our SIAMEZE series IDC Standard terminals. Designed for easy and efficient connectivity, these terminals feature a Tab terminal type with mating retention via Barbs, ensuring secure attachment. Perfect for use with magnet wire, they offer reliable performance in various applications. With their Crimp Terminal and Push Wire Terminal capabilities, as well as RoHS compliance, these terminals are a must-have for your electrical projects. Upgrade your connectivity solutions with our high-quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601011-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601011-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 12.83 mm / .505 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Comment: | Inserted height above the pocket is 6.35mm [.250]. |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-023-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |