4-1601039-2
031-085-002=TAB,2.8X.51,STDSMZ
Enhance your wire connections with our SIAMEZE series IDC Standard Wire Terminals. Featuring a Tab termination method and Barbs for secure mating retention, these terminals ensure reliable performance. Suitable for a variety of applications, they offer easy installation with their push wire design. Crafted with high-quality materials, they guarantee durability and longevity. Compliant with RoHS regulations, these terminals are environmentally friendly. Upgrade your wire terminations with our Magnet Wire Terminals and experience seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601039-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601039-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 16.63 mm / .655 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-085-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |