4-1719434-1

4POS DIA 2.5 SOCKET CONNECTOR HSG

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with this rugged and reliable 4-position connector housing. Featuring a durable construction and a vibrant blue color, this IP67 and IP69K-rated housing ensures protection against water and dust, making it ideal for harsh environments. With a pitch of 7mm (.276 inches) and a 180° cable exit angle, it offers convenient and secure cable connections. While not equipped with connector position assurance, it meets RoHS compliance standards, guaranteeing its eco-friendly design. Upgrade your vehicle's electrical system with this essential automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1719434-1
Color:Blue
Pitch:.276 in, 7 mm
IP Rating:IP67, IP69K
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP4-1719434-1
Body Material:PBT GF
Mating Pin Diameter:2.5 mm / .098 in
Height:32.8 mm / 1.291 in
Length:32.8 mm / 1.29 in
Width:31 mm / 1.22 in
Operating Voltage:48 VDC
Nominal Voltage Architecture:12 V / 24 V / 42 V / 48 V
UL Flammability Rating:UL 94-HB
Polarized:No
Terminal Position Assurance:No
Mounting Feature:Without
Serviceable:Yes
Connector Style:Housing for female terminals
Strain Relief:No
Connector System:Wire-to-Wire
Sealable:Yes
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Operating Temperature Range:-40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: