4-967402-1

2.5MM PIN HOUSING, 2-4POS.,ASSY

Enhance your automotive, truck, bus, or off-road vehicle with this rugged blue connector housing. Designed for durability in harsh environments, it boasts an IP69K rating for high-pressure water and steam resistance. Featuring a 7mm pitch and 180° cable exit angle, it ensures easy and secure installations. With four positions available, it offers ample connectivity for your applications. While not conn_pos_assurance_capable, it complies with RoHS regulations for environmentally friendly operation. Upgrade your vehicle's connectivity with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-967402-1
Color:Blue
Pitch:.276 in, 7 mm
IP Rating:IP69K
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP4-967402-1
Body Material:PBT GF
Connector Code:4
Mating Pin Diameter:2.5 mm / .098 in
Height:28 mm / 1.1 in
Length:44 mm / 1.73 in
Nominal Voltage Architecture:12 V / 24 V / 42 V / 48 V
UL Flammability Rating:UL 94-HB
Polarized:No
Terminal Position Assurance:No
Mounting Feature:Without
Serviceable:Yes
Connector Style:Housing for male terminals
Row-to-Row Spacing:7 mm / .276 in
Strain Relief:No
Connector System:Wire-to-Wire
Sealable:Yes
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Operating Temperature Range:-40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: