4-2103015-5
PLUG SUBASSY, E, HVA280-2PHM F
Enhance your automotive connectivity with this Plug Subassembly, designed for superior performance in HVA 280 applications. Featuring a housing for female terminals with a single row layout and a pitch of .409 inches, this component ensures secure and efficient signal transmission. With a high voltage rating of 850 V DC and IP6K9K ingress protection, it guarantees reliability in demanding environments. The strain relief and polarization mechanisms, along with a durable PA GF body material, offer added durability and stability. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is perfect for versatile automotive circuit applications. Sealable and serviceable, this connector complies with RoHS regulations, making it a sustainable choice. Its compact design, with a length of 1.295 inches and 180° cable exit angle, allows for easy installation. With a striking orange body color and meeting UL 94-HB flammability standards, it combines functionality with safety. Trust in its quality for your wire-to-board or wire-to-device connections in automotive systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-2103015-5 |
Series: | HVA 280 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 10.4 mm, .409 in |
Voltage: | 850 V DC |
IP Rating: | IP6K9K |
Strain Relief: | Yes |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | K28 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | J710 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.295 in |
Cable Exit Angle: | 180° |
Height: | 1.087 in, 27.6 mm |
Width: | 2.177 in, 55.3 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
Body Color: | Orange |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 4-2103015-5 |
SKU: | AMP4-2103015-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | P-14-009889 - Product improvement. | Download |