4-2103015-6
PLUG SUBASSY, F, HVA280-2PHM F
Enhance your automotive connectivity with the HVA 280 F series Plug Subassy. Designed for optimal performance, this housing component accommodates female terminals with precision and reliability. With a single row layout and a pitch of 10.4 mm, it ensures efficient signal transmission in demanding environments. Boasting an IP6K9K rating, it offers superior protection against water and dust ingress, while its PA GF body material guarantees durability. Featuring two positions and a 180° cable exit angle, it caters to various wiring configurations with ease. Operating flawlessly in temperatures ranging from -40 to 125°C, it is suitable for a wide range of automotive applications. Its orange color and serviceable design make it both functional and aesthetically pleasing, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your wire-to-board or wire-to-device connections with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-2103015-6 |
Series: | HVA 280 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 10.4 mm, .409 in |
Voltage: | 850 V DC |
IP Rating: | IP6K9K |
Strain Relief: | Yes |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | K28 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | J710 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.295 in |
Cable Exit Angle: | 180° |
Height: | 1.087 in, 27.6 mm |
Width: | 2.177 in, 55.3 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
Body Color: | Orange |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 4-2103015-6 |
SKU: | AMP4-2103015-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | P-14-009889 - Product improvement. | Download |