4-641120-8

18P MTA156 HDR ASSY FL/ST LF

Introducing the MTA 156 series vertical-mount PCB header, designed for power applications in appliances. With a pitch of 3.96mm and 18 positions, this connector ensures reliable contact in printed circuit board assemblies. Featuring a durable polyester housing in natural color, it meets UL 94V-0 flammability standards for safety. The copper alloy contacts with gold plating offer excellent conductivity and are rated for 7A at 600V AC. Solder termination method, without strain relief, allows for easy installation. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for various environments. With LR7189 and E28476 certifications, this connector guarantees quality and compliance. RoHS compliant. Ideal for wire-to-board connections in electronic devices. Package quantity: 500.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-641120-8
Series: MTA 156
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 7 A
Number of Positions: 18
Housing Color: Natural
Mount Orientation: Vertical
GPL: 103
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 10.8 mm, .425 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Contact Layout: Inline
Connector Length: 2.964 in, 75.29 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length: 10.16 mm, .4 in
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 4-641120-8
SKU: AMP4-641120-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: