Enhance the durability of your MTA 156 series connectors with our Dust Protection Cover. Made from UL 94V-0 rated polyester, this cover ensures reliable performance even in demanding environments. With a pitch of 3.96mm (.156 in) and ten positions, it provides a secure fit for your connectors. Perfect for appliances and other electronic applications, this cover offers protection against dust and debris. Its standard profile and wide operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for various industrial settings. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility. Upgrade your connector setup with this essential accessory for long-lasting performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-640643-0
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 10
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640643-0
SKU: AMP1-640643-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: