Enhance your electrical connections with our FASTON 250 series straight receptacle terminal. Crafted from durable phosphor bronze, this terminal ensures reliable performance for 17-20 AWG wire sizes. Its F-Crimp design allows for secure attachment, while the open barrel accommodates wire insulation diameters ranging from 2.01 to 3.3 mm. With a compatible tab width of 6.35 mm and thickness of .81 mm, it's perfect for various applications. RoHS compliant and meticulously engineered, this component guarantees quality and efficiency in your projects. Upgrade your connectivity solutions with this essential receptacle terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 880683-3
Series: FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 16.3 mm, .642 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .13 in, 2.01 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP880683-3
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Line: Budget
Wire/Cable Type: Discrete Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: