414963-1

SMB PCB R/A JACK

Part Aliases: TE Connectivity 1332747,1950025P001  
Introducing our SMB PCB R/A Jack, a versatile connector designed for high-frequency applications. With a right-angle body orientation and bulkhead mount type, this gold-plated jack ensures secure and reliable connections. Operating at frequencies up to 4 GHz with an impedance of 50 Ω, it is ideal for demanding RF environments. The snap-fit mating type and single port configuration make installation easy and efficient. Crafted from durable zinc alloy with a square body shape, it offers long-lasting performance. Featuring a board standoff for added stability, this connector is suitable for a wide range of consumer and industrial applications. RoHS compliant and suitable for operating temperatures ranging from -65 to 165°C (-85 to 329°F), it meets the highest quality standards. Upgrade your RF system with the SMB PCB R/A Jack for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 414963-1
Gender:Jack
Mount Type:Bulkhead
Termination Method:Through Hole
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Snap-Fit
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Body Material:Zinc Alloy
Body Shape:Square
Number of Positions:1
Mount Orientation:Right Angle
Interface:SMB
GPL:884
Port Configuration:Single Port
Tail Length:.109 in, 2.79 mm
Packaging:Carton
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Additional Features:Board Standoff
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:.302 in, 7.67 mm
Contact Captivation Method:Mechanical
PCB Leg Plating Material:Gold
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Screw Hole Thread Size:10-32 UNF 2A
Product Grade:Consumer
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:1332747,1950025P001 414963-1
SKU:AMP414963-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/15/2017P-16-013932 - Manufacturing Location Change. Change the manufacture location from In-housing plant into PBL supplier plant.Download