336075-3
ESPRING 250 REC 0.5-1.5MM TPBR
Upgrade your electrical connections with the eSpring 250 Receptacle, designed for efficient crimping onto 15-20 AWG wires. Made of durable brass with pre-tinned plating, this straight orientation terminal ensures secure contact with a Faston 250 tab. With an overall length of 17mm and compatibility with 6.35mm wide tabs, it offers reliable performance in a wide range of applications. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 336075-3 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 17 mm, .669 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .079 - .118 in, 2.01 - 3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP336075-3 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 240 V |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2024 | PCN-24-198117 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |
04/01/2024 | PCN-24-200233 - Corrective PCN to clarify last date for mixed shipments. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198117, PCN-24-198120, PCN-24-198123, PCN-24-198293, PCN-24-198296, PCN-24-198297, PCN-24-198895, PCN-24-198102, PCN-24-198104, PCN-24-198186, PCN-24-198188, PCN-24-198032, PCN-24-198403, | Download |