5-146259-3

06 MODII HDR DRST B/A .100 LF

Discover the versatility and reliability of our AMPMODU Headers from the AMP5 series. These durable connectors feature a housing made of LCP (Liquid Crystal Polymer) in a sleek black color, ideal for industrial applications. With two rows of six gold-plated pin contacts, each terminated through hole via soldering, they ensure secure and efficient PCB connections. The 2.54mm pitch and .1" row spacing offer compatibility with standard board layouts, while the vertical mount orientation allows for easy installation. Designed for high-temperature environments, these headers come with a high-temperature housing and a temperature rating. With RoHS compliance and a package quantity of 520, they are perfect for bulk production in various electronic devices. Upgrade your PCB connectivity with these AMPMODU Headers, the ultimate solution for your engineering needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-146259-3
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 520
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 5 µin, 5 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5420
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Application Solder Feature: Board Standoff
Position Locations Omitted: None
Termination Post Tail Length: .09 in, 2.29 mm
High Temperature Compatible: Yes
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
High Temperature Housing: Yes
Temperature Rating: High
Part Aliases: 5-146259-3
SKU: AMP5-146259-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019800 - Product Improvement. Download