5-146259-4
08 MODII HDR DRST B/A .100 LF
Our AMPMODU Headers in the industrial GPL category offer a reliable solution for PCB connections, featuring a straight orientation and a pitch of 2.54mm (.1 in). With 8 contacts arranged in 2 rows, these headers are designed for through-hole solder termination on printed circuit boards. The LCP housing material in sleek black, along with gold-plated copper alloy contacts, ensures durability and efficient signal transmission. With a breakaway header type and vertical mount orientation, they are suitable for various high-temperature applications. Each carton contains 320 pieces, making them ideal for large-scale projects. Compliant with RoHS standards, these headers provide a trustworthy and environmentally friendly connectivity solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146259-4 |
Series: | AMPMODU Headers |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 320 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 5 µin, 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5420 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Position Locations Omitted: | None |
Termination Post Tail Length: | .09 in, 2.29 mm |
High Temperature Compatible: | Yes |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Part Aliases: | 5-146259-4 |
SKU: | AMP5-146259-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019800 - Product Improvement. | Download |