Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted with durable thermoplastic housing in a sleek black finish. Featuring a single row layout with six gold-plated pin contacts, these connectors ensure reliable signal transmission with a contact amperage of 3A. Designed for through-hole solder termination on vertical mounts, they offer easy PCB assembly. With a pitch of 2.54mm (.1 in) and a stackable configuration, they provide versatility for various board-to-board connections. Meeting UL 94V-0 flammability standards and boasting high insulation resistance, these connectors guarantee safety and performance in industrial applications. Whether for mezzanine or board stacking setups, trust in our AMPMODU Headers for seamless and efficient interconnection solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-146466-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 3 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .1 in, 2.54 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146466-6
SKU: AMP5-146466-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: