Enhance your industrial connectivity with the AMPMODU LOCKING CLIP series, featuring CSA LR7189 and UL E28476 standards compliance. This high-quality connector housing, with a 2-row, 20-position design, offers reliable performance with a 3A amperage and 250VAC voltage rating. Crafted from durable UL 94V-0 rated black polyester GF material, it ensures safety and longevity in demanding environments. The crimp termination method, along with phosphor bronze contacts, guarantees secure and efficient wire connections. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various applications. With RoHS compliance and 750V dielectric withstanding voltage, it meets strict environmental and safety regulations. Ideal for PCB board setups, this AMPMODU connector is a versatile solution for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87132-3
Series: AMPMODU LOCKING CLIP
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 20
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 285
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .3 in, 7.62 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5913
Connector Length: 1.02 in, 25.81 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: Without
Housing Configuration: Right End Open
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 87132-3
SKU: AMP87132-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: