5-160447-3

FF 250 REC 1-2.5MM2 PB SILVER PLATED LP

Enhance your connectivity with our FF 250 REC 1-2.5MM2 PB Silver Plated LP terminals from the FASTIN-FASTON 250 series. Crafted from durable phosphor bronze with silver plating, these straight receptacles ensure reliable contact performance in a wide temperature range. With a compatible tab width of 6.35 mm and wire sizes ranging from 13-17 AWG, they offer versatility for various applications. Featuring F-Crimp technology and an open barrel design, they facilitate easy and secure wire termination. ROHS compliant and meticulously engineered, our receptacles guarantee high-quality performance every time. Perfect for use in industrial, automotive, and electronic settings, they are essential components for efficient and dependable connections. Elevate your projects with these premium quick disconnect terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-160447-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Silver
Overall Length: 20.3 mm, .799 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .138 in, 3 - 3.5 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP5-160447-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 250 V
UL Flammability Rating: UL 94V-2
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: