Ensure secure electrical connections with our FF 250 Tab Terminals. Designed for 13-17 AWG wire, these brass terminals feature a straight orientation and F-Crimp for easy installation. With an overall length of 27.9mm, they accommodate tabs with a width of 6.35mm and thickness of .81mm. The open barrel design accepts wire insulation diameters ranging from .083 to .114 inches. RoHS compliant, these terminals are part of our Quick Disconnects product line, guaranteeing reliability and quality in every connection. Ideal for a variety of applications, these terminals are a must-have for any electrical project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 928962-1
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 1.098 in, 27.9 mm
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .083 - .114 in, 2.1 - 2.9 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP928962-1
Fully Insulated: Yes
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.4 mm / .06 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: No
Terminates To: Wire & Cable
Part Alias: D65287-000,AMPS-0-0928962-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: