170092-4
FF 250 REC 18-14AWG TPBR REREELING
Enhance your electrical connections with our FF 250 REC 18-14AWG TPBR REREELING terminal, designed for efficient crimping onto 14-18 AWG wires. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity in a straight receptacle orientation. With a compatible tab width of 6.35 mm and thickness of .81 mm, it accommodates various tab sizes, while its open barrel design allows for easy wire insertion. Operating flawlessly in temperatures ranging from -40 to 110 °C, it's suitable for a wide range of applications. RoHS compliant and meticulously engineered, this terminal guarantees high performance and longevity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170092-4 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 19.1 mm, .751 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .16 in, 3.1 - 4.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170092-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Extraction Force: | 29.4 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |