Enhance your electrical connections with the FASTON 250 Receptacle. Designed for optimal performance, this straight orientation terminal boasts a contact material of steel with pre-nickel plating, ensuring durability and conductivity. Suitable for wire sizes ranging from 15 to 20 AWG, it accommodates a variety of applications with ease. The F-Crimp feature allows for secure and efficient wire termination, while the open barrel design effortlessly accepts wire insulation diameters between .091 and .13 inches. Operating flawlessly in temperatures from -40 to 250°C (-40 to 482°F), this RoHS-compliant receptacle guarantees reliability in any environment. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-160506-3
Series: FASTON 250
Contact Material: Steel
Contact Plating: Pre-Nickel
Overall Length: 20.2 mm, .795 in
Material: Steel
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 250 °C, -40 - 482 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .091 - .13 in, 2.31 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP5-160506-3
Fully Insulated: No
Connection Capacity: Single
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: