Enhance your electrical connections with these green FASTON 250 receptacles. Crafted from durable brass with tin plating, they ensure reliable conductivity. The straight orientation and closed barrel design make installation a breeze, accepting wire insulation up to .25 inches in diameter. Ideal for 12-14 AWG wires, these receptacles feature a compression crimp for secure attachment. With an operating temperature range of 105°C to 221°F, they are suitable for various applications. Upgrade your projects with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 60544-3
Color: Green
Series: FASTON 250
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 12 - 14 AWG, 2 - 3 mm², 4107 - 6530 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .25 in, 6.35 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP60544-3
Fully Insulated: No
Receptacle Terminal Stock Thickness: .46 mm / .018 in
Voltage (Max): 300 V
CSA Certified: No
RU (UL Component Program): No
Mating Retention Type: Dimple
Wire Insulation Support: With
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: Yes
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: