Enhance your electrical connections with the FASTON 250 series Flag Receptacle. Made of durable steel with nickel plating, this terminal ensures reliable performance in a wide temperature range from -40 to 250°C (-40 to 482°F). Its F-Crimp design accommodates 15-20 AWG wire sizes, while the open barrel accepts insulation diameters from .093 to .13 inches (2.36 to 3.3 mm). With a compatible tab width of .25 inches (6.35 mm) and thickness of .032 inches (.81 mm), it's versatile for various applications. Trust in its quality as a RoHS-compliant component for your projects, available from our Quick Disconnects line. Upgrade your connectivity with this essential receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-280050-3
Series:FASTON 250
Contact Material:Steel
Contact Plating:Nickel
Overall Length:16.8 mm, .661 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.093 - .13 in, 2.36 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1-280050-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):250 V
UL Rating:Recognized
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: