The Modu Connector System offers a reliable solution for board-to-board connections in industrial applications. With a housing made of UL 94V-0 rated thermoplastic and gold-plated phosphor bronze contacts, this connector ensures high performance and durability. Featuring a straight body orientation and two rows of 36 socket contacts, it allows for efficient signal transmission in a vertical mount orientation. With a pitch of 2.54mm (.1 in) and a low profile design, it is suitable for compact PCB layouts. The contact protection type with closed entry housing and board standoff solder feature provides added reliability. Meeting standard temperature ratings and with a voltage withstand of 750 V AC, this connector is ideal for diverse electronic systems. The package includes 12 connectors, each with a PCB mount receptacle assembly type. RoHS compliant and suitable for various industrial environments, it offers stackable capabilities and easy installation on printed circuit boards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534998-8
Series: Modu Connector System
Amperage: 2 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12
Contact Amperage: 2 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Round, Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.61 µm
Contact Mating Area Length: .148 in, 3.77 mm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534998-8
Replacement Part: 6-534998-8
SKU: AMP1-534998-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: