Enhance your PCB connectivity with the AMPMODU MOD 1 Vertical PCB Mount Receptacle. Designed for seamless integration, this connector features a black Vydyne M-344 housing and Phosphor Bronze contacts with Tin plating for optimal performance. Its 3.96 mm pitch and 5A contact amperage make it suitable for a variety of applications. With a UL 94V-2 flammability standard and RoHS compliance, it ensures safety and environmental responsibility. The package includes 25 units in a convenient tube packaging for easy storage and installation. Whether for industrial or commercial use, this connector guarantees reliability and durability in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87985-5
Series: AMPMODU MOD 1
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 25
Contact Amperage: 5 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .3 in, 7.62 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87985-5
SKU: AMP87985-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: