5-925370-0
MOD IV REC HSG, 2X50P
Enhance your electronic connections with this AMPMODU IV/V series housing, designed for high-performance applications. Featuring a durable polyamide 6/6 - GF construction in a vibrant green hue, this receptacle connector accommodates 100 contacts across two rows. With a crimp termination method and included strain relief, it ensures secure and reliable connectivity. Measuring at a compact .21 inches in height and 4.99 inches in length, it offers easy integration into your PCB layout. Engineered to meet UL 94V-0 flammability standards and rated for operation in a wide temperature range from -65 to 105 °C, it guarantees safety and reliability in industrial environments. The connector is RoHS compliant, making it environmentally friendly. Elevate your connectivity solutions with this high-quality housing, perfect for a variety of electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-925370-0 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyamide 6/6 - GF |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .21 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25 |
Number of Positions: | 100 |
Housing Color: | Green |
GPL: | 277 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .21 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-925370-0 |
SKU: | AMP5-925370-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |