Introducing a 2mm right-angle PCB mount receptacle from the AMPMODU series, designed for efficient board-to-board connections in industrial applications. This connector features 20 gold-plated socket contacts with a contact rating of 1A and a voltage withstand of 250VAC. With a durable thermoplastic housing in sleek black, it meets UL 94V-0 flammability standards. The through-hole solder termination method ensures secure assembly on PCBs with a thickness of 1.57mm. Its stackable design and compact stack height of 4.85mm offer versatility in tight spaces. RoHS compliant and boasting a dielectric strength of 650VAC, this connector guarantees reliable performance in demanding environments. Perfect for mezzanine and board stacking applications, it is the ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1734531-0
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Right Angle
GPL: 438
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Position Locations Omitted: None
Termination Post Tail Length: .118 in, 3 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .191 in, 4.85 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1734531-0
SKU: AMP2-1734531-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: