5227755-2
BNC SOLDER RECEPT JACK SHORT
Enhance your connectivity with our BNC Solder Recept Jack Short, a high-performance RF connector designed for seamless panel mounting. Crafted with premium materials, including Phosphor Bronze contacts with Gold plating, this jack ensures reliable signal transmission with an impedance of 50 Ω and an operating frequency of up to 4 GHz. Its sturdy Zinc body and Nickel plating offer durability, while the VALOX dielectric material provides insulation. With a straight cable connector orientation and a single port configuration, it guarantees easy and efficient setup in various applications. RoHS compliant and suitable for commercial use, this connector is the perfect choice for your RF coaxial connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227755-2 |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Solder Terminal |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Panel Thickness: | .046 - .125 in, 1.17 - 3.18 mm |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Front Mount |
Sealable: | No |
Wire Termination Style: | Solder Terminal |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3134 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 762 µin |
Detent: | With |
Dielectric Material: | VALOX |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Front Mount |
Part Aliases: | 5227755-2 |
SKU: | AMP5227755-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |