5227755-3
BNC SOLDER RECEPT JACK SHORT
Enhance your RF connectivity with our BNC SOLDER RECEPT JACK SHORT. This high-quality panel mount connector, featuring a durable zinc body and silver-plated phosphor bronze contacts, ensures reliable performance in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 4 GHz, it's perfect for data and device applications. The bayonet mating type and solder terminal termination method offer secure and efficient connections. Suitable for single-port configurations, this BNC jack is designed for ease of installation with a front-mount panel attachment style. RoHS compliant and with a wide operating temperature range, it's ideal for a variety of commercial applications. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227755-3 |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Solder Terminal |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Panel Thickness: | .046 - .125 in, 1.17 - 3.18 mm |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Front Mount |
Sealable: | No |
Wire Termination Style: | Solder Terminal |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3134 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Silver |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 7620 µin |
Detent: | With |
Dielectric Material: | VALOX |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Front Mount |
Part Aliases: | 5227755-3 |
SKU: | AMP5227755-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |