5227755-1
BNC SOLDER RECEPT JACK SHORT
Experience seamless connectivity with our BNC Solder Recept Jack Short, crafted for optimal performance in RF applications. Featuring a durable Zinc body and Phosphor Bronze contacts with Tin plating, this connector ensures reliable signal transmission. Its bayonet mating type and 50 Ω impedance make it suitable for high-frequency operations up to 4 GHz. With a panel mount design and solder terminal termination method, installation is efficient and secure. Operating in a wide temperature range from -55 to 85 °C (-67 to 185 °F), this connector is ideal for various environments. Whether for commercial or industrial use, trust in its quality and compliance with RoHS standards for a dependable connection every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227755-1 |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Solder Terminal |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Panel Thickness: | .046 - .125 in, 1.17 - 3.18 mm |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Front Mount |
Sealable: | No |
Wire Termination Style: | Solder Terminal |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3134 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Tin |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 5080 µin |
Detent: | With |
Dielectric Material: | VALOX |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Front Mount |
Part Aliases: | 5227755-1 |
SKU: | AMP5227755-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |