5227433-1
BNC PCB JACK BLKHD ASSY
Experience seamless connectivity with our BNC PCB Jack Bulkhead Assembly. This straight orientation, through-hole solder jack features a durable zinc body and phosphor bronze contacts with tin plating, ensuring reliable performance in a variety of applications. With an impedance of 50 Ω and an operating frequency of 4 GHz, it's ideal for high-frequency signal transmission. The bayonet mating type and single-port configuration make it easy to install, while its panel mount design with lockwasher and nut ensures secure attachment. RoHS compliant and suitable for commercial use, this BNC connector is a versatile choice for your RF coaxial connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227433-1 |
Series: | OEG Miniature Relay PCF,PCH |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.1 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | Without |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Tin |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 5080 µin |
Detent: | Without |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5227433-1 |
SKU: | AMP5227433-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |