5227726-2
ISOLATED BNC SOLDER JACK ASSY
Enhance your connectivity with our Isolated BNC Solder Jack Assembly, meticulously designed for optimal performance. This panel-mount jack features a robust construction with a zinc body and silver-plated phosphor bronze contacts, ensuring durability and reliable signal transmission. Operating at up to 4 GHz and with a 50 Ω impedance, it's perfect for high-frequency applications. The bayonet mating type offers quick and secure connections, while the white housing color adds a sleek touch. With a wide operating temperature range and compliance with RoHS standards, this assembly guarantees efficiency and environmental responsibility. Ideal for data and device applications, it's the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227726-2 |
Gender: | Jack |
Mount Type: | Panel |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Housing Color: | White |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Front Mount |
Sealable: | No |
Wire Termination Style: | Solder |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3134 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Silver |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 5080 µin |
Detent: | With |
Dielectric Material: | VALOX |
Flange and Thread Material: | VALOX |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
EMI and RFI Protection Type: | Isolated Ground |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Front Mount |
Part Aliases: | 5227726-2 |
SKU: | AMP5227726-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |