Elevate your assembly game with our Stand-Off Mounting Stud from the CHAMP Docking Connectors series. This essential accessory boasts a screw length of .64 inches (16.26 mm), perfect for secure installations. Designed for convenience, it features a 4-40 screw hole thread size and comes in a package of one. RoHS compliant and crafted for durability, this Stand-Off Stud is a must-have for your connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5229995-2
Series: CHAMP Docking Connectors
Accessory Type: Standoff Mounting Stud
Screw Length: 16.26 mm, .64 in
Package Quantity: 1
GPL: 341
Packaging: Package
GPL Description: Data and Devices
Product Code: 1745
Screw Hole Thread Size: 4-40
Connector Product Type: Accessory
Part Aliases: 5229995-2
SKU: AMP5229995-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: