Enhance the security and stability of your vertical mounting setup with our Hardware Kit, Screw Lock. Specifically designed for CHAMP Docking Connectors, this kit includes all necessary components for a secure connection, ensuring your equipment stays firmly in place. With a screw length of 0.75 inches (19.05 mm) and a 4-40 UNC 2A thread size, it's compatible with various systems. The package contains one kit, with additional quantities available. RoHS compliant and expertly crafted, this accessory guarantees reliable performance for your data and devices. Upgrade your setup with this essential accessory for optimal functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5552563-1
Series: CHAMP Docking Connectors
Accessory Type: Hardware Kits, Screwlock
Mount Angle: Vertical
Screw Length: 19.05 mm, .75 in
Package Quantity: 1, 2
GPL: 341
Packaging: Bag, Kit
GPL Description: Data and Devices
Product Code: 1745
Screw Hole Thread Size: 4-40 UNC 2A
Connector Product Type: Accessory
Part Aliases: 6531300700,1447911,2-42936-6214;5552563-1
SKU: AMP5552563-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: