177728-1

AMP DOCKING CONN GUIDE SOCKET

Enhance the stability and precision of your CHAMP Docking Connectors with our Guide Socket. Designed for seamless integration, this essential accessory features a thread length of 3.54 mm for secure attachment. Compliant with RoHS regulations, it ensures environmentally friendly performance. Perfect for use in various applications, this guide socket guarantees optimal connectivity and functionality for your electronic devices. Elevate your assembly process with this indispensable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 177728-1
Series: CHAMP Docking Connectors
Accessory Type: Guide Socket
Thread Length: 3.54 mm
GPL: 036
GPL Description: Data and Devices
Product Code: 1315
ECCN: EAR99
Length: 13.56 mm, .533 in
Part Aliases: 177728-1
SKU: AMP177728-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: