554946-1
COVER KIT, 180 DEG,50 POS,SHLD
Enhance your connectivity solutions with this 180-degree Cover Kit, designed for 50-position SHLD connectors. Crafted from durable Polyphenylene Oxide, this black cover kit offers protection and organization for your CHAMP Docking Connector series. With a 2-row, 2.16mm pitch design, it ensures secure cable connections, accommodating diameters from .25 to .5 inches. RoHS compliant and featuring a flame-retardant Nylon strain relief, this kit guarantees safety and reliability in data and device applications. Each package contains one unit, making it a convenient and essential component for your connector setup. Elevate your connectivity experience with this high-quality Cover Kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 554946-1 |
Color: | Black |
Series: | CHAMP Docking Connectors |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Pitch: | .085 in, 2.16 mm |
Kit Type: | Cover Kit |
Cable Diameter: | .25 - .5 in, 6.35 - 12.7 mm |
Package Quantity: | 1 |
Cover Material: | Polyphenylene Oxide |
Number of Positions: | 50 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1284 |
Connector Product Type: | Kit |
Cable Exit Angle: | 180° |
Strain Relief Material: | Flame-Retardant Nylon |
Protective Cover: | Without |
Part Aliases: | D82429-000,AMP-0-0554946-1;554946-1 |
SKU: | AMP554946-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |