554043-1
STDOFF, MTG STUD, HEX HD
Elevate your docking connector assembly with our STDOFF, MTG STUD, HEX HD. This essential accessory, crafted for precision and durability, is a game-changer in ensuring seamless connectivity. Featuring a sleek hexagonal head design, it not only offers a secure grip during installation but also adds a touch of sophistication to your setup. With a screw length of .575 inches (14.61 mm) and a package quantity of 10,000, it's perfect for large-scale projects. RoHS compliant and meticulously engineered, this metric standoff stud guarantees top-notch performance. So, whether you're a seasoned professional or a DIY enthusiast, this standout component is a must-have for your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 554043-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Standoff Mounting Stud, Metric Standoff Stud |
Screw Length: | .575 in, 14.61 mm |
Package Quantity: | 10000 |
GPL: | 341 |
Packaging: | Box |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1285 |
Screw Hole Thread Size: | 6-32 UNC-2A1 |
Connector Product Type: | Accessory |
Length: | .575 in |
Part Aliases: | 554043-1 |
SKU: | AMP554043-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |