552100-1
CLIP, BAIL
Enhance the functionality of your CHAMP Docking Connectors with this essential accessory. The CLIP, BAIL is crafted from durable stainless steel, ensuring long-lasting performance in any application. Measuring at .84 inches in length, it provides secure attachment and stability. Designed for easy installation, this bail clip is RoHS compliant, meeting environmental standards. Perfect for use in data and device connectivity, it is a versatile addition to your connector setup. Each package contains one clip, offering convenience and value. Elevate your connectivity experience with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 552100-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Bail Clip1 |
Body Material: | Stainless Steel |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Connector Product Type: | Accessory |
Length: | .84 in |
Part Aliases: | 2-30360-0010;552100-1 |
SKU: | AMP552100-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |