Enhance your connectivity with our BNC Plug, crafted from durable polypropylene for reliable performance. Designed for seamless integration, this plug features a cable mount for easy installation, with a crimp termination method for secure connectivity. Its bayonet mating type ensures a quick and efficient connection, while the gasket seal provides added protection. Operating at a frequency of 4 GHz, it is ideal for high-speed data transmission. Constructed from brass with silver plating, this plug guarantees both strength and conductivity. Suitable for use in a wide range of applications, it is perfect for military-grade requirements. Upgrade your setup with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5330878
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Bayonet
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 4 GHz
Body Material: Brass
Cable Type: Belden 8281, Western Electric 3049, Western Electric 724
Number of Positions: 1
Interface: BNC
GPL: 076
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: 3314
Number of Coaxial Contacts: 1
Body Insulation: Without
Body Plating Material: Silver
Cable Connector Orientation: Straight
Crimp Type: Single
Center Contact Plating Material: Gold
Center Contact Material: Brass
Center Contact Plating Thickness: 889 µin
Detent: With
Dielectric Material: Polypropylene
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Military
Connector System: Cable to Cable
Part Aliases: 5330878
SKU: AMP5330878

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: