53406-1
PIDG PVF2 R 22-16COM22-18MIL 6
Enhance your electrical connections with our PIDG PVF2 R 22-16COM22-18MIL 6 Ring Tongue connectors. Designed for optimal performance, these connectors feature a closed barrel and straight terminal angle for secure and efficient crimping. With an offset orientation and #6 stud size compatibility, they offer versatility in various applications. Operating at temperatures up to 302°F (150°C), they are suitable for high-temperature environments. Insulated for added safety, these connectors accommodate 22 AWG wires, making them ideal for a wide range of projects. Trust in our Rings & Spades series for reliable and compliant solutions in your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53406-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Stud Size: | #6, M3.5 |
Orientation: | Offset |
Operating Temperature Range: | 150 °C, 302 °F |
Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53406-1 |
Plating Material: | Tin-Lead |
Insulation Sleeve Color: | Natural |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.18 mm / .125 in |
Wire Insulation Diameter: | 2.03 - 3.18 mm / .08 - .125 in |
Overall Length: | 17.07 mm / .672 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/14/2024 | PCN-24-207666 - Material Change. Please be aware of an upcoming insulation tubing material change to the listed part numbers. Reference performance test data will be available upon request. Supplier discontinued current insulation tubing material formulation |
Download |
06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |