53408-1
PIDG PVF2 R 22-16COM22-18MIL 8
Enhance your electrical connections with our PIDG PVF2 R 22-16COM22-18MIL 8 Ring Tongue Connector. Designed for #8 stud sizes (M4), this connector features a closed barrel and insulation for secure and reliable performance. With an operating temperature range of up to 302°F (150°C), it's suitable for a variety of applications. The offset orientation and straight terminal angle make installation easy, while accommodating 22 AWG wires (.3 - 1.42 mm², 509 - 3260 CMA). Trust in our Rings & Spades supplier for high-quality terminal solutions. Please note that this product does not comply with RoHS regulations. Upgrade your crimping arsenal with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 53408-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Stud Size: | #8, M4 |
Orientation: | Offset |
Operating Temperature Range: | 150 °C, 302 °F |
Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53408-1 |
Plating Material: | Tin-Lead |
Insulation Sleeve Color: | Natural |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.18 mm / .125 in |
Wire Insulation Diameter: | 2.03 - 3.18 mm / .08 - .125 in |
Overall Length: | 21.44 mm / .844 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Support Style: | Insulation Support |
Part Alias: | CA9730-000,AMPS-0-0053408-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |