534978-8
50 MODII 2PC HDR DR W/HLDWN
Elevate your PCB connections with our AMPMODU Headers, designed for optimal performance in industrial settings. With a straight body orientation and through-hole solder termination method, these connectors ensure secure and reliable contact. The housing, made of UL 94V-0 rated thermoplastic, offers durability and safety. Featuring gold-plated phosphor bronze contacts, they provide excellent conductivity with a contact amperage of 3A and voltage rating of 250VAC. With 50 positions in a 2-row layout, these headers are ideal for signal transmission. Their stackable design and vertical mount orientation offer flexibility in assembly, while the inclusion of retention solder tails ensures stability on the PCB. Meeting stringent quality standards, including ECCN and RoHS compliance, these connectors are the perfect choice for your electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 534978-8 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 28 |
Contact Amperage: | 3 A |
Number of Positions: | 50 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Connector Height: | 5.03 mm |
PCB Retention Type: | Retention Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pins |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5189 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | None |
Termination Post Tail Length: | .18 in, 4.57 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 253 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 534978-8 |
Replacement Part: | 5-534978-8 |
SKU: | AMP534978-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |