This ASSY PLUG features a 64-position B Slot design, ideal for high-density applications in the CHAMP Docking Connectors series. With a 3.5 A amperage rating, it ensures reliable power and signal transmission. The thermoplastic housing, gold-flash contact plating, and copper alloy contacts guarantee durability and efficient performance. Suitable for cable mount installation, it accommodates round jacketed cables and discrete wires. Operating within a wide temperature range, this connector is perfect for signal circuit applications. Its standard profile and black housing color, with a blue dot designation, provide easy identification. RoHS compliant, it meets environmental standards while offering secure mating with screwlocks. Whether in data or device connections, this ASSY PLUG is a dependable choice for various industrial and commercial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 552276-1
Series: CHAMP Docking Connectors
Amperage: 3.5 A
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 64
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Flange Thickness: Thick
Package Quantity: 100
Cable Type: Discrete Wire, Round Jacketed Cable
Number of Positions: 64
Housing Color: Black
GPL: 341
Profile: Standard
Packaging: Box & Tray, Package
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
Shielded: No
Solid Wire Size: .13 - .32 mm², 26 - 24 AWG
Stranded Wire Size: 24 AWG, .33 mm²
Sealable: No
Mating Connector Lock Type: Screwlocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1210
Wire Size: 26 - 24 AWG
Connector System: Cable-to-Cable
Connector Product Type: Connector
Mating Connector Lock: With
Max Insulation Diameter: .045 in, 1.14 mm
Housing Color Dot Designation: Blue
Slot Type: B
Part Aliases: PER-552276-1,CA2981-000;552276-1
SKU: AMP552276-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: