554725-5
FERRULE, INNER, SHLD CHAMP
Enhance your connectivity with this high-quality Ferrule, Inner, Shield Champ, designed for seamless integration with CHAMP Docking Connectors. Crafted from durable Copper Alloy, it ensures reliable performance. Each package contains 100 pieces, making it perfect for bulk applications. Measuring at 10.16 mm (.4 in) in length, this accessory is essential for maintaining secure connections in various electronic setups. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your D-Sub and D-Ribbon connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 554725-5 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Ferrule |
Body Material: | Copper Alloy |
Package Quantity: | 100 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1285 |
Connector Product Type: | Accessory |
Length: | 10.16 mm, .4 in |
Part Aliases: | AMP-0-0554725-5,A12121-000;554725-5 |
SKU: | AMP554725-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |