Enhance your connectivity with this comprehensive Connector Kit, featuring a 50-position B Slot Plug designed for high-performance applications. With a durable Polyphenylene Oxide housing and Gold Flash over Palladium Nickel contact plating, this kit ensures reliable signal transmission in demanding environments. Suitable for cable mount installation, it accommodates round jacketed cables and discrete wires with ease. The included screwlocks provide secure mating, while the blue housing color dot designation adds a touch of organization. RoHS compliant and operating within a wide temperature range, this kit is ideal for various data and device connectivity needs. Elevate your connectivity experience with the CHAMP Docking Connectors series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-5229912-1
Color: Black
Series: CHAMP Docking Connectors
Amperage: 1 A, .5 A
Gender: Plug
Housing Material: Polyphenylene Oxide
Number of Contacts: 50
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Kit Type: Connector Kit
Cable Diameter: 10.8 - 12.7 mm, .425 - .5 in
Package Quantity: 1
Cover Material: Polyethylene, Polyphenylene Oxide
Cable Type: Discrete Wire, Round Jacketed Cable
Number of Positions: 50
GPL: 341
Profile: Standard
Packaging: Bag
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
Shielded: Yes
Solid Wire Size: .13 - .32 mm², 26 - 24 AWG
Stranded Wire Size: 24 AWG, .33 mm²
Sealable: No
Mating Connector Lock Type: Screwlocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1210
Wire Size: 24 - 24 AWG
Screw Hole Thread Size: 4-40 UNC 2B
Connector System: Cable-to-Board, Cable-to-Cable
Connector Product Type: Kit
Mating Connector Lock: With
Max Insulation Diameter: .045 in, 1.14 mm
Housing Color Dot Designation: Blue
Protective Cover: With
Slot Type: B
Accepts Cable Diameter: 12.7 mm, .5 in
Part Aliases: 3-5229912-1
SKU: AMP3-5229912-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: