5787882-1

200 50SR CMP LP R/A RCPT DOCK

Introducing the CHAMP Docking Connectors series, designed for seamless board mount applications. Featuring a durable polyester housing in a natural color, these receptacles offer secure Through Hole - Solder termination with boardlock retention for added stability. With 200 signal positions and a 1.27mm pitch, they ensure reliable connectivity in signal circuit applications. The contact material is phosphor bronze with gold plating for optimal signal transmission, while the UL 94V-0 flammability standard certification guarantees safety. Operating in a wide temperature range from -55 to 85°C, these connectors are suitable for various environments. Each package includes 24 units, packaged in a box for convenience. RoHS compliant and ECCN classified as EAR99, they meet international standards for environmental responsibility and export control. The ground component type is Grounding Plate, offering panel ground options for efficient grounding solutions. With a shell base material of steel and ground plate material of stainless steel, durability is ensured. Perfect for cable-to-board connections, these connectors are essential for data and device applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5787882-1
Series: CHAMP Docking Connectors
Gender: Receptacle
Housing Material: Polyester
Number of Rows: 8
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Package Quantity: 24
Panel Thickness: .032 - .047 in, .81 - 1.2 mm
Contact Amperage: .5 A
Number of Positions: 200
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 036
Packaging: Box
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: With
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Retention Type: Boardlock
Sealable: No
Ground Component Type: Grounding Plate
Grounding Options: Panel Ground
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1997
Number of Signal Positions: 200
Connector System: Cable-to-Board
ECCN: EAR99
PCB Mount Alignment: Without
Termination Post Tail Length: .01 in, 2.49 mm
Ground Plate Material: Stainless Steel
Shell Base Material: Steel
Material Flammability Standard: UL 94V-0
Part Aliases: 5787882-1
SKU: AMP5787882-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: