This 36-position RCPT B SLOT assembly, part of the CHAMP Docking Connectors series, is designed for signal circuit applications. With a current rating of 3.5 A, it features a thermoplastic housing in black, accommodating round jacketed cables or discrete wires. The contact plating of Gold Flash over Palladium Nickel ensures reliable connectivity, with a pitch of 2.16mm (.085 in) and a standard profile. Operating in temperatures ranging from -40 to 75°C (-40 to 167°F), it is suitable for various environments. The connector system, suitable for cable-to-cable applications, includes screwlocks and bail lock for secure mating. RoHS compliant, this connector offers versatility and durability in industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-552275-1
Series: CHAMP Docking Connectors
Amperage: 3.5 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 36
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Flange Thickness: Thin
Package Quantity: 100
Cable Type: Discrete Wire, Round Jacketed Cable
Number of Positions: 36
Housing Color: Black
GPL: 341
Profile: Standard
Packaging: Box & Tray, Package
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: With
Shielded: No
Solid Wire Size: .13 - .32 mm², 26 - 24 AWG
Stranded Wire Size: 24 AWG, .33 mm²
Sealable: No
Mating Connector Lock Type: Bail Lock, Screwlocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1210
Wire Size: 26 - 24 AWG
Connector System: Cable-to-Cable
Connector Product Type: Connector
Mating Connector Lock: With
Max Insulation Diameter: .045 in, 1.14 mm
Housing Color Dot Designation: Blue
Slot Type: B
Part Aliases: H2640F-000,1319948;2-552275-1
SKU: AMP2-552275-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: