2129260-1
REC ASSY 0.6mm CHAMP DOCKING C
Experience seamless connectivity with our REC ASSY 0.6mm CHAMP DOCKING C Receptacle. Designed for efficiency, this connector boasts a 3-row configuration and a durable thermoplastic housing in sleek black. With a surface mount termination method and a pitch of .6mm, it ensures secure attachment to your board. Operating within a wide temperature range, from -40 to 85°C, it's ideal for various environments. Combining power and signal capabilities, its 40 gold-plated contacts guarantee reliable performance. The inclusion of PCB retention with hold-down posts adds extra stability. Suitable for cable-to-board systems, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2129260-1 |
Series: | CHAMP Docking Connectors |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .024 in, .6 mm |
Package Quantity: | 600 |
Contact Amperage: | 1 A, .5 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 036 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
PCB Retention: | With |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | V825 |
Number of Signal Positions: | 40 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .06 in, 1.5 mm |
Shell Base Material: | Stainless Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2129260-1 |
SKU: | AMP2129260-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |