552656-1
BRACKET, MTG
Enhance the stability and functionality of your CHAMP Docking Connectors with this essential Mounting Bracket. Designed for secure installation, this accessory ensures optimal performance in various applications. With a package quantity of 1, this bracket is a convenient and reliable solution for your connectivity needs. Its durable construction and precise dimensions guarantee a perfect fit, while its compliance with RoHS standards underscores our commitment to environmental responsibility. Elevate your connector setup with this indispensable accessory, perfect for industrial, commercial, or personal use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 552656-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Mounting Bracket |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC 2B |
Connector Product Type: | Accessory |
Length: | .6 in |
Part Aliases: | 552656-1 |
SKU: | AMP552656-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |