5535032-5
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
Enhance your circuit connections with this cutting-edge ASSY, RECEPTACLE EUROCARD. Designed for Eurocard applications, this lead-free receptacle boasts a sturdy construction and a high amperage rating of up to 1.5 A. With three rows and a total of 96 positions, it offers ample connectivity options for your signal transmission needs. The board-mount design, with a pitch of 2.54 mm, ensures secure installation, while the vertical mount angle and standard DIN size add to its versatility. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is built to perform reliably in diverse environments. ROHS-compliant and meticulously engineered, it guarantees both quality and compliance with industry standards. Whether for industrial or commercial use, this Eurocard receptacle is the perfect choice for seamless board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5535032-5 |
Amperage: | 1.5 A, 1 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
GPL: | 004 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, B, C |
Part Aliases: | 5535032-5 |
SKU: | AMP5535032-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |
04/03/2013 | Drawing corrections, reactivate p/n. | Download |