5535043-5
ASSY,RECEPTACLE,EUROCARD,TYPE
Enhance your electronic connections with this high-performance ASSY, RECEPTACLE, EUROCARD, TYPE connector. Designed for seamless board-to-board integration, this three-row receptacle features a durable Board Mount construction with a 2.54mm pitch, making it ideal for signal transmission in various applications. With 96 positions and a vertical mount angle, it offers efficient signal routing while maintaining a compact footprint. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it ensures reliability even in harsh environments. Its RoHS compliance guarantees environmental sustainability, while its DIN Level II certification underscores its quality and performance standards. Elevate your connectivity solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5535043-5 |
Amperage: | 1.5 A, 1 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
GPL: | 004 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, B, C |
Part Aliases: | 5535043-5 |
SKU: | AMP5535043-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |